LappKabel 1591311 J-Y(ST)Y Grey Indoor Telephone Cable 20 x 2 x 0.6mm

Image Representative of Range

LappKabel 1591311 J-Y(ST)Y Grey Indoor Telephone Cable 20 x 2 x 0.6mm

LappKabel
Standard range
Order Code:

63-6599

Brand: LappKabel MPN: 1591311/1 EAN-13: 2050000207143
Qty Unit Price (Ex VAT)
1+ £3.21
Price per unit Ex VAT
49 in stock, despatched in 4 working days

These indoor telephone cables from LappKabel have an aluminium-laminated plastic foil static screen and are suitable for transmitting analogue or digital signals.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, Flame-retardant
  • Cable Type: J-Y(ST)Y
  • Colour: Grey
  • Cross section 20 x 2 x 0.28mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 40
  • Nominal voltage: 300V
  • Outside diameter: 11mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0815
  • Manufacturer's part 1591311

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 11mm
Colour Grey
Insulation material PVC
No. of Cores 20
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C