Easter opening times here
LCR FSC160V1000PF2.5% 1000pf 160V 2.5% Polystyrene Capacitor

LCR FSC160V1000PF2.5% 1000pf 160V 2.5% Polystyrene Capacitor

LCR
Standard range
Order Code:

12-0530

Brand: LCR MPN: FSC160V1000PF2.5%
Qty Unit Price (Ex VAT)
1+ £1.27
Price per unit Ex VAT
937 in stock, despatched same dayAdditional quantity lead time 9 months

A LCR FSC series, axial polystyrene capacitor offering high performance combined with small physical size. Suited for applications like tuned circuits, IF transformers, timing circuits.


Type Axial
Capacitance 1nF
Dimensions Ø6 x 10mm
Material Polystyrene
Operating Temperature -40 to +85°C
Pitch N/A
Tolerance 2.5%
Voltage 160V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C