LEDVANCE 4058075227897 Lumistixx Cool White LED strip lights, designed to deliver brilliant illumination and modern elegance. Boasting energy-efficient technology, these strip lights provide a bright, cool white light that enhances productivity and elevates ambiance. Easy to install and flexible in design, they can be cut to fit any space and come with adhesive backing for hassle-free setup
Type | Cabinet Light |
(Ø) | 1.62cm |
Base | Built-in LED |
Bulb type | LED (monochrome) |
Colour | Daylight white |
Colour temperature (Kelvin) | 6200K |
Dim | (Ø x L) 1.62 cm x 22.2 cm |
Energy efficiency rating | n.rel. |
Factory colour | White |
IP rating | IP20 |
Length | 22.2cm |
Material | Acrylonitrile butadiene styrene |
Misc Attribute | Cylindrical |
No. of bulbs | 4 |
Operating voltage | 4.5V |
Power | 0.6W |
Power supply (LOV) | battery-powered |
Protection class | III |
Total luminous flux | 25lm |
Weight | 70g |
---|
To use this facility please Sign In.
Sign In