Site: Industry
Currency: GBP    
LEDVANCE 4058075271586 LED Bulkhead 6W 4000K WH Cool White

LEDVANCE 4058075271586 LED Bulkhead 6W 4000K WH Cool White

LEDVANCE
Standard range
Order Code:

41-1158

Brand: LEDVANCE MPN: 4058075271586 EAN-13: 4058075271586
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit Ex VAT
8 in Stock, despatched in 4 days

Product advantages: Easy and fast installation. Energy-efficient through LED technology. Product features: Bright and functional LED exterior lights. Protection class: IP54 Applications: Outdoor areas. Cellars, garages, warehouses. Technical equipment: Complete mounting and connection accessories included.
Type Wall Light
Bulb type LED (monochrome)
Colour Cool white
Colour rendering index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 70mm
Dim (L x W x H) 11.7 x 7 x 16.8 cm
Dimmable No
Energy consumption 5.5kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 16.8cm
IP rating IP54
Length 11.7cm
Light bulb included Yes
Luminous flux 420lm
Material Plastic
Operating voltage 230V
Power 5.5W
Protection class IP54
Rating per bulb 5.5W
Total luminous flux 420lm
Weight 175g
Width 7cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C