Product advantages: Easy and fast installation. Energy-efficient through LED technology. Product features: Bright and functional LED exterior lights. Protection class: IP54 Applications: Outdoor areas. Cellars, garages, warehouses. Technical equipment: Complete mounting and connection accessories included.
Type | Wall Light |
Base | Built-in LED |
Bulb type | LED (monochrome) |
Colour rendering index | 80-89 |
Colour temperature (Kelvin) | 4000K |
Colour temperature range | 4000 K |
Depth | 70mm |
Dim | (L x W x H) 11.7 x 16.8 x 7 cm |
Dimmable | No |
Energy consumption | 11 kWh/1000h |
Energy efficiency rating | n.rel. |
Height | 7cm |
IP rating | IP54 |
Length | 11.7cm |
Light bulb included | Yes |
Luminous flux | 420lm |
Material | Plastic |
Misc Attribute | Oval |
Operating voltage | 230V |
Power | 5.5W |
Protection class | IP54 |
Rating per bulb | 5.5W |
Total luminous flux | 420lm |
Weight | 175g |
Width | 16.8cm |
---|
To use this facility please Sign In.
Sign In