Site: Industry
Currency: GBP    
LEDVANCE 4058075472815 Orbis Click Sensor 430X430mm 50W Warm White

LEDVANCE 4058075472815 Orbis Click Sensor 430X430mm 50W Warm White

LEDVANCE
Standard range
Order Code:

41-1424

Brand: LEDVANCE MPN: 4058075472815 EAN-13: 4058075472815
Qty Unit Price (Ex VAT)
1+ £83.99
Price per unit Ex VAT
6 in Stock, despatched in 4 days

Lights can be activated by sensor mode or conventional wall switch. Product features: Light can be activated by sensor mode or conventional wall switch. The operating mode can be easily changed by three clicks of the wall switch. Motion sensor (microwave technology) with adjustable detection parameters. Product advantages: Easy and fast installation. Areas of application: Corridors, entrance areas. Technical equipment: Complete mounting and connection accessories included.
Type Ceiling Light
Bulb type LED (monochrome)
Colour Warm white
Colour rendering index 80-89
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 80mm
Dim (L x W x H) 430 x 430 x 80 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 80mm
IP rating IP20
Length 430mm
Light bulb included Yes
Misc Attribute Square
No. of bulbs 1
Operating voltage 230V AC
Power 50W
Protection class II
Rating per bulb 50W
Total luminous flux 3700lm
Vertical detection angle 120°
Weight 4395g
Width 430mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C