Site: Industry
Currency: GBP    
LEDVANCE 4058075502666 UVC T8 Lamps 36 W G13

LEDVANCE 4058075502666 UVC T8 Lamps 36 W G13

LEDVANCE
Standard range
Order Code:

41-1632

Brand: LEDVANCE MPN: 4058075502666 EAN-13: 4058075502666
Qty Unit Price (Ex VAT)
1+ £16.99
Price per unit Ex VAT
6 in Stock, despatched in 4 days

Effective and environmentally friendly disinfection without chemicals||low mercury content||ozone-free||long life (10 800 h) through special coating||High UV-C radiation density at 254 nm
Type Bulb
(Ø) 26mm
Base G13
Current consumption 0.43A
Dim (Ø x L) 26 mm x 1198 mm
Dimmable No
Length 1198mm
Light bulbshape Tube shape
Mercury content 2.5mg
Operating voltage 103V
Power 36W
Product lifespan approx 10800h
Weight 0.180000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C