LEDVANCE 4058075601277 Planon™ Plus 300X600mm 22W 4000K Cool White

LEDVANCE 4058075601277 Planon™ Plus 300X600mm 22W 4000K Cool White

LEDVANCE
Standard range
Order Code:

41-1450

Brand: LEDVANCE MPN: 4058075601277 EAN-13: 4058075601277
Qty Unit Price (Ex VAT)
1+ £59.99
Price per unit Ex VAT
14 in stock, despatched in 4 working days

Flat panel lamps with advanced LED technology for ceiling mounting. Application areas: Only for interior lighting, decorative interior lighting, ceilings.
Type Ceiling Light
Base Built-in LED
Bulb type LED (monochrome)
Colour Cool white
Colour rendering index 80-89
Colour temperature (Kelvin) 4000K
Depth 56mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 56mm
IP rating IP20
Length 595mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
No. of bulbs 1
Operating voltage 230V
Power 22W
Protection class I
Total luminous flux 3000lm
Weight 1950g
Width 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C