Easter opening times here
LEDVANCE 4058075609839 Smart+ Wifi Filament Edison Dimm 44 6 W/2500 K E27 WW

LEDVANCE 4058075609839 Smart+ Wifi Filament Edison Dimm 44 6 W/2500 K E27 WW

LEDVANCE
Standard range
Order Code:

41-1548

Brand: LEDVANCE MPN: 4058075609839 EAN-13: 4058075609839
Qty Unit Price (Ex VAT)
1+ £16.99
Price per unit Ex VAT
3 in stock, despatched in 4 working days

LEDVANCE 4058075609839 Smart+ Wifi Filament Edison Bulb. Featuring a stunning dimmable design with a warm 2500 K glow, this 6W E27 bulb beautifully combines classic elegance with modern smart technology. Control your ambiance effortlessly through your smartphone or voice commands with compatibility for major smart home systems.
Type Bulb
(Ø) 64mm
Base E-27
Colour Warm white
Colour rendering index 80 Ra
Colour rendering index (Ra) 80 Ra
Colour temperature (Kelvin) 2500K
Dimmable Yes
Energy consumption 6.00 kWh/1000h
Energy efficiency rating F (A - G)
Factory colour Light grey
IP rating IP20
Length 143mm
Light features App-enabled
Luminous flux 540.00lm
Material Glass
Operating voltage 230V
Power 6W
Product lifespan approx 15000h
Recess width 64mm
Total luminous flux 540lm
Weight 46g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C