Smart and modern standing lamp for indirect lighting with WiFi technology. Product Features: Network Protocol: WiFi. Dimmable, RGB- and warm-white light in one strip. Indirect lighting. Product advantages: Clear design, combined with different decorative styles. Quick and easy installation. Areas of application: Living rooms. Meeting and conference rooms. For interior lighting only. Technical equipment: Control via APP or voice control requires compatible smart home system. Control via LEDVANCE Smart + Wi-Fi APP requires a smartphone or tablet.
Type | Ceiling Light |
Bulb type | LED (monochrome) |
Circuits | 15000 |
Colour | RGBW |
Colour rendering index | 80Ra |
Colour temperature (Kelvin) | 3000K |
Colour temperature (max.) | 6500K |
Colour temperature (min.) | 3000K |
Data exchange | Bidirectional (bi) |
Depth | 72mm |
Dimmable | Yes |
Energy efficiency rating | n.rel. |
Factory colour | Black |
Height | 72mm |
IP rating | IP20 |
Length | 1420mm |
Light bulb included | Yes |
Max. temperature | 40°C |
Min. temperature | -20°C |
No. of bulbs | 1 |
Operating voltage | 230V |
Power | 12.00W |
Product lifespan approx | 30000h |
Protection class | II |
Radiation angle | 110° |
Series | Smart+ |
Weight | 1414g |
Width | 110mm |
---|
To use this facility please Sign In.
Sign In