Site: Industry
Currency: GBP    
LEDVANCE 4058075762176 Sun@Home Lamps A75 E27 TW Tunable White

LEDVANCE 4058075762176 Sun@Home Lamps A75 E27 TW Tunable White

LEDVANCE
Standard range
Order Code:

41-1605

Brand: LEDVANCE MPN: 4058075762176 EAN-13: 4058075762176
Qty Unit Price (Ex VAT)
1+ £18.99
Price per unit Ex VAT
22 in Stock, despatched in 4 days

Lamps with Human Centric Lighting technology. Product features: colour temperature adjustable via tunable white: 2,200…5,000 K. Can be controlled via LEDVANCE Smart+ WiFi app (with Android™ 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Dimmable. Innovative full spectrum SunLike LEDs with CRI95. SunLike LEDs with reduced blue light share in the LED spectrum. Innovative light coating against household germs and odors. Automatic biorhythm function. Product benefits: Enable increased concentration and efficiency. Improve overall activity levels and vigilance during the day. Improve sleep rhythm and intensity. Improve optical comfort. Improved levels of clean air safety by killing household germs and bad odors. Easy to install and use. Contains no mercury. Applications: For indoor use. Outdoor use only in suitable outdoor lights. Technical equipment: Control via app or voice control requires compatible smart home system. Control via the LEDVANCE Smart+ WiFi app requires a smartphone or tablet PC.
Type Bulb
(Ø) 64mm
Base E-27
Circuits 100000
Colour Warm white to cool white
Colour rendering 922
Colour rendering index 95 Ra
Colour temperature (Kelvin) 2200K
Colour temperature (max.) 5000K
Colour temperature (min.) 2200K
Colour temperature range 2200 - 5000 K
Dim (Ø x H) 64 mm x 64 mm
Dimmable Yes
Energy consumption 12 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 75W
Factory colour White
Height 64mm
IP rating IP20
Length 120mm
Light bulbshape Pear shape
Luminous flux 1055.00lm
Max. temperature 40°C
Min. temperature -20°C
Operating voltage 230V
Power 12W
Product lifespan approx 25000h
Radiation angle 180°
Total luminous flux 1055.00lm
Version matte
Weight 60g
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C