We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | (Ø) | Base | Colour | Colour rendering index | Circuits | Colour temperature (Kelvin) | Colour temperature range | Depth | Dim | Height | Length | Material | No. of bulbs | Power | Product lifespan approx | Rack size | Total luminous flux | Recess diameter | Weight | Recess width |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | (Ø) | Base | Colour | Colour rendering index | Circuits | Colour temperature (Kelvin) | Colour temperature range | Depth | Dim | Height | Length | Material | No. of bulbs | Power | Product lifespan approx | Rack size | Total luminous flux | Recess diameter | Weight | Recess width | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 95 in stock, despatched in 4 working days |
| 120mm | Warm white | 80-89 | 3000K | 3000 K | 24mm | (Ø x H) 120 mm x 35 mm | 35mm | Polyethylene (PE) | 1 | 8W | 550lm | 99g | |||||||||||
![]() |
| Available to back orderBack order, lead time 3 weeks |
| 120mm | Cool white | 80-89 | 6500K | 6500 K | 24mm | (Ø x H) 120 mm x 35 mm | 35mm | Polyethylene (PE) | 1 | 8W | 550lm | 99g | |||||||||||
![]() |
| 63 in stock, despatched in 4 working days |
| 225mm | Warm white | 80-89 | 3000K | 3000 K | 25mm | (Ø x H) 225 mm x 33.5 mm | 33.5mm | Polyethylene (PE) | 1 | 22W | 2000lm | 254g | |||||||||||
![]() |
| 72 in stock, despatched in 4 working days |
| 225mm | Neutral white | 80-89 | 4000K | 4000 K | 25mm | (Ø x H) 225 mm x 33.5 mm | 33.5mm | Polyethylene (PE) | 1 | 22W | 2000lm | 254g | |||||||||||
![]() |
| 69 in stock, despatched in 4 working days |
| 225mm | Cool white | 80-89 | 6500K | 6500 K | 25mm | (Ø x H) 225 mm x 33.5 mm | 33.5mm | 254mm | Polyethylene (PE) | 1 | 22W | 2000lm | 254g | ||||||||||
![]() |
| 46 in stock, despatched in 4 working days |
| 120mm | Built-in LED | Warm white | 80 Ra | 15000 | 3000K | 3000 K | (Ø x H) 120 mm x 35 mm | 35mm | Plastic | 8W | 25000h | 550lm | 105mm | 88g | 120mm | ||||||||
![]() |
| 101 in stock, despatched in 4 working days |
| 85mm | Built-in LED | Warm white | 80 Ra | 15000 | 3000K | 3000 K | (Ø x H) 85 mm x 37 mm | 37mm | Plastic | 4.50W | 25000h | 240lm | 72mm | 50g | 85mm | ||||||||
![]() |
| 91 in stock, despatched in 4 working days |
| 85mm | Warm white | 80-89 | 3000K | 3000 K | 23mm | (Ø x H) 85 mm x 37 mm | 37mm | Polyethylene (PE) | 1 | 4.5W | 240lm | 72mm | 60g | ||||||||||
![]() |
| 66 in stock, despatched in 4 working days |
| 85mm | Neutral white | 80-89 | 4000K | 4000 K | 23mm | (Ø x H) 85 mm x 37 mm | 37mm | Polyethylene (PE) | 1 | 4.5W | "="">483 mm (19") | 240lm | 60g | ||||||||||
![]() |
| 53 in stock, despatched in 4 working days |
| 85mm | Cool white | 80-89 | 6500K | 6500 K | 23mm | (Ø x H) 85 mm x 37 mm | 37mm | Polyethylene (PE) | 1 | 4.5W | 240lm | 60g |