LEDVANCE 4058075629387 LED Spot & Downlight Slim 3 X 85mm 3000K Warm White

LEDVANCE 4058075629387 LED Spot & Downlight Slim 3 X 85mm 3000K Warm White

LEDVANCE
Standard range
Order Code:

41-1209

Brand: LEDVANCE MPN: 4058075629387 EAN-13: 4058075629387
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit Ex VAT
107 in stock, despatched in 4 working days

3er set: Built-in slim downlight with integrated driver. ideal when there is little space in the ceiling. Application areas: Indoor applications, corridors, entrance areas, stairwells, living room, Cellar, bedroom, kitchen.
Type Ceiling Light
(Ø) 85mm
Base Built-in LED
Bulb type LED (monochrome)
Circuits 15000
Colour Warm white
Colour rendering index 80 Ra
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (Ø x H) 85 mm x 37 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 37mm
IP rating IP20
Light bulb included Yes
Material Plastic
Misc Attribute Circular
Operating voltage 230V
Power 4.50W
Product lifespan approx 25000h
Protection class II
Radiation angle 110°
Recess diameter 72mm
Recess width 85mm
Total luminous flux 240lm
Weight 50g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C