Installation slim downlight with integrated driver. Housing material: Plastic. Integrated driver. Very slim shape. ideal if there is little space in the ceiling. Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Bedroom. Kitchens.
Type | Ceiling Light |
(Ø) | 225mm |
Bulb type | LED (monochrome) |
Colour | Warm white |
Colour rendering index | 80-89 |
Colour temperature (Kelvin) | 3000K |
Colour temperature range | 3000 K |
Depth | 25mm |
Dim | (Ø x H) 225 mm x 33.5 mm |
Dimmable | No |
Energy efficiency rating | n.rel. |
Factory colour | White |
Height | 33.5mm |
IP rating | IP20 |
Light bulb included | Yes |
Material | Polyethylene (PE) |
Misc Attribute | Circular |
No. of bulbs | 1 |
Operating voltage | 230V |
Power | 22W |
Protection class | II |
Radiation angle | 110° |
Total luminous flux | 2000lm |
Weight | 254g |
---|
To use this facility please Sign In.
Sign In