Site: Industry
Currency: GBP    
Lighthouse HL-RC5048 Rechargeable LED Pocket Torch 120 lumens

Lighthouse HL-RC5048 Rechargeable LED Pocket Torch 120 lumens

Lighthouse
Standard range
Order Code:

96-5034

Brand: Lighthouse MPN: HL-RC5048 EAN-13: 5023969311999
Qty Was Unit Price (Ex VAT)
1+ £11.70   £11.09
Price per unit Ex VAT
15 in Stock, despatched in 2 days

The Lighthouse Rechargeable LED Pocket Torch features a super white 120 lumen LED. Its compact, lightweight body is manufactured from high grade aluminium. Operated via a clever rotating collar switch, the torch will provide up to 4 hours of light from a full battery charge.

Powered by a rechargeable 3.7V 350mAh Li-ion battery. To charge, simply unscrew the tail cap and plug the torch into any convenient USB power source. The charging light will glow red and change to green when the battery is fully charged and ready for use. The torch can be top-up charged at any time to ensure it is always ready for use.

Specification

Output: 120 lumens
Run Time: 4 hours
Beam Distance: 80/100m
Power: 1 x Li-ion 3.7V 350mAh rechargeable
Charge Time: 2 hours
Dimensions: 97 x 27mm


Type Torch
Battery Type / Qty Li-ion
Body Material Aluminium
Lamp Type LED
Light Output 120lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C