Qty | Unit Price (Ex VAT) |
---|---|
1+ | £42.00 |
Focus High-Performance LED Torches are manufactured from anodised aluminium, these torches are lightweight, strong, durable and reliable. Designed for rugged outdoor activities, such as camping, hiking, fishing and similar activities. Each torch is fitted with a high-performance LED with 3 output modes and focus control that provides both a spot and flood function, allowing the light to be adjusted from a tight spot beam to a wide flood light to suit the job in hand. All these great features provide reliability, versatility and long running times.
The Lighthouse Elite Focus1500 LED Torch will run on rows of either 9, 6 or 3 AA batteries*. Supplied with 9 x AA alkaline batteries and a wrist strap.
Specifications:
Output: 400/1500 lumens
Beam Distance: 220m
Run Time: 5/10 hours
Size: 225 x 51/38.5mm
Weight: 360g exc. batteries
*Please be aware that running with less than 9 batteries will have an effect on both lumen output and run times.
Type | Torch |
---|
To use this facility please Sign In.
Sign In