LOCTITE 142505 242 Nutlock Controlled Torque 250ml

LOCTITE 142505 242 Nutlock Controlled Torque 250ml

LOCTITE
Standard range
Order Code:

87-7005

Brand: LOCTITE MPN: 142505 EAN-13: 5010266242729
  • Quickly find another product in this range by Volume:

    50ml 250ml
Qty Unit Price (Ex VAT)
1+ £191.68
Price per unit Ex VAT
Available to back orderBack-order availability date - 19/04/2025

LOCTITE 242 is a medium strength methacrylate-based threadlocking adhesive with medium viscosity and offering general purpose qualities. It provides quick fixture times on steel, brass and stainless steel of 5, 15 and 20 minutes respectively.

LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners which require normal disassembly with standard hand tools.


  • Medium strength
  • Medium viscosity
  • Quick fixture time
  • Thixotropic to reduce adhesive migration
  • Supplied in 250ml dispenser
  • Manufacturer's part 142505
Type Threadlocker
Colour Clear
Dispensing Method Dispenser
Volume 250ml

Order Code: 87-0383

MPN: 1918246

LOCTITE
Standard range
Price per unit Ex VAT
1+
£11.18
24 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 87-0385

MPN: 1335884

LOCTITE
Standard range
Price per unit Ex VAT
1+
£41.70
15 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 87-7007

MPN: 1335868

LOCTITE
Standard range
Price per unit Ex VAT
1+
£196.02
£189.29
Available to back orderBack-order availability date - 19/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C