LOCTITE 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs to prevent loosening due to vibration. It works on all metals and passive substrates. Slight contamination by industrial oils, corrosion prevention oils and cutting fluids is tolerated.
LOCTITE 2400's key differentiator is the 'White' Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- No hazard symbols, no risk phrases and no safety phrases
'White' Material Safety Data Sheet
Prevents loosening on vibrating assemblies, e.g., pumps, gearboxes and presses
Permits regular disassembly
Colour : Blue
Max. thread size: up to M36
Service temperature range: -55 to +150°C
Breakaway torque: 20 Nm
Fixture time steel: 10 minutes
Fixture time brass: 8 minutes
Fixture time stainless steel: 10 minutes
WRAS Approval (BS 6920): 1104507
Supplied in a 5ml bottle
LOCTITE type 2400
Type | Threadlocker |
Colour | Blue |
Dispensing Method | Bottle |
Lifetime Warranty | No |
Volume | 5ml |
---|
To use this facility please Sign In.
Sign In