LOCTITE 2565690 382 Tak Pak 20g

LOCTITE 2565690 382 Tak Pak 20g

LOCTITE
Standard range
Order Code:

87-7149

Brand: LOCTITE MPN: 2565690 EAN-13: 4058093025895
  • RoHS Compliant
  • Country of Origin: Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 6 weeks

LOCTITE 382 is a transparent, colourless, general purpose, ethyl-based instant adhesive gel with a fixture time of just 20 to 40 seconds. It is suitable for rubber and metals and can be used with plastics and polyolefins.


  • Supplied in container of 20g
  • Manufacturer's part 135425
Type Adhesive gel
Colour Colourless
Dispensing Method Dispenser
Volume 20g

Order Code: 63-1096

MPN: 2733633

LOCTITE
Standard range
Price per unit Ex VAT
1+
£18.00
14 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C