Easter opening times here
LOCTITE 2731763 SF 770 Polyolefin Primer 10g

LOCTITE 2731763 SF 770 Polyolefin Primer 10g

LOCTITE
Standard range
Order Code:

87-0401

Brand: LOCTITE MPN: 2731763 EAN-13: 4058093036051
  • Quickly find another product in this range by Volume:

    10g 300g
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 7 days

LOCTITE 770 is a cyanoacrylate primer for making polyolefin and other low energy surfaces suitable for bonding with LOCTITE cyanoacrylate adhesives. Its use is recommended for difficult to bond substrates like polyethylene, polypropylene, polytetrafluoroethylene (PTFE) and thermoplastic rubber materials.


  • Can be applied by spraying, brushing or dipping at ambient temperature
  • Presence of primer can be detected by means of a UV inspection lamp (365nm)
  • If using with polyolefin and other more active or easier to bond materials, apply the primer to the polyolefin only
  • Supplied in 10ml bottles with brush applicator in the lid
  • LOCTITE type 770

Not recommended for use in assemblies where high peel strength is required.

Type Primer
Colour Colourless
Dispensing Method Bottle
Volume 10g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C