LOCTITE 770 is a cyanoacrylate primer for making polyolefin and other low energy surfaces suitable for bonding with LOCTITE cyanoacrylate adhesives. Its use is recommended for difficult to bond substrates like polyethylene, polypropylene, polytetrafluoroethylene (PTFE) and thermoplastic rubber materials.
- Can be applied by spraying, brushing or dipping at ambient temperature
- Presence of primer can be detected by means of a UV inspection lamp (365nm)
- If using with polyolefin and other more active or easier to bond materials, apply the primer to the polyolefin only
- Supplied in 300g container
- LOCTITE type 770
Note: Not recommended for use in assemblies where high peel strength is required.
Type | Primer |
Colour | Colourless |
Dispensing Method | Bottle |
Volume | 300g |
---|
Order Code: 89-4468
MPN: FSC03
50 in stock, despatched in 2 working days
Order Code: 89-7038
MPN: FSC04
10 in stock, despatched in 2 working days
Order Code: 89-8072
MPN: FSC04ST
1 in stock, despatched in 2 working days
Order Code: 89-8073
MPN: FSC05
50 in stock, despatched in 2 working days
Order Code: 89-8074
MPN: FSC05ST
10 in stock, despatched in 2 working days
Order Code: 89-8085
MPN: FSC06
20 in stock, despatched in 2 working days
Order Code: 89-8086
MPN: FSC06ST
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In