LOCTITE 860474 Super Glue High Performance Precision's formula gives a strong bond in seconds on a wide variety of surfaces.
- Ideal for:
- Bonding porcelain, china, pottery, etc.
- Costume jewellery, brass, aluminium, copper, etc.
- Repairs to rubber trim, toys, household appliances, leather handbags, belts, shoes, wooden frames, handles, cork, card and most fabrics
- Supplied in a 5g + 50% free bottle
- LOCTITE type 860474
Type | Superglue |
Colour | Clear |
Dispensing Method | Bottle |
Volume | 7.5g |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 30/03/2025