LOCTITE® GC10 No-Clean & Halogen-free Solder Paste SAC305T4 885V 52K 500g Tub

LOCTITE® GC10 No-Clean & Halogen-free Solder Paste SAC305T4 885V 52K 500g Tub

LOCTITE
Standard range
Order Code:

85-6515

Brand: LOCTITE MPN: 2002845
  • RoHS Compliant
  • Country of Origin: Hungary
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £133.20
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

LOCTITE® GC10 No-Clean & Halogen-free Solder Paste is the first-ever temperature-stable solder paste.

LOCTITE GC 10 remains stable for one year at 26.5°C, and for one month at temperatures of up to 40°C. This provides benefits throughout the logistics and operations chain from shipping/receiving to printing and reflow.

The temperature stability of GC10 delivers exceptional performance attributes such as 24-hour abandon times, stabilized and consistent print transfer efficiency, expansion of the reflow process window, more than 95% on-line paste utilization and significant reductions in solder-related defects. The combined result is higher yields and more cost-effective PCB assembly.


  • Stencil Life: 16 to 72 hours
  • On-line stencil stability: 3 days @ 80% RH
  • Paste stability: 12x over conventional
  • Elevated temperature stability: 100x over conventional
  • Excellent coalescence for 0201, 01005 and 0.3mm pitch
  • After 3 days @ 80% RH, zero dewetting on long soak
  • Minimal hot slump @ 182°C
  • Best in class cosmetic appearance for Pb-free solder joints
  • Exceptional wetting for long, hot reflow profiles
  • Eliminates end-of-day paste scrapping
  • Eliminates refrigerated warehouse storage
  • Eliminates cold pack, dry ice and overnight shipping
  • LOCTITE type GC10
Flux Type Halogen free
Leaded / Lead-Free Lead-free
Melting Temperature 182°C
Solder Alloy Sn60Ag5Cu1
Type Paste
Weight 500g
SWG N/A
Wire Diameter N/A

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C