Site: Industry
Currency: GBP    
Lumberg KFV30 3 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

Lumberg KFV30 3 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

Lumberg
Standard range
Order Code:

15-1530

Brand: Lumberg MPN: KFV30
Qty Unit Price (Ex VAT)
1+ £2.58
10+ £2.47
50+ £2.30
Price per unit Ex VAT
106 in stock, despatched same dayAdditional quantity lead time 3 weeks

Circular locking chassis socket from the Lumberg KFV Series, straight orientation, 3 ways.


  • Socket gender, socket contact
  • 250Vac Voltage rating
  • 5A current rating
  • 0.75mm² wire size
  • 6mm cable diameter
  • Solder termination
  • Chassis mounting
  • Copper zinc contact material
  • Silver contact plating
  • Pre-coppered and nickeled zinc diecast housing
  • IP40 protection category
  • PA GF body material
  • -40°C to +85°C
  • Front mounting
  • Threaded joint
  • Manufacturer's part KFV30
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Socket
Type 3 Pin DIN Socket
Wire Gauge (mm²) 0.75mm²

Order Code: 15-1500

MPN: SV30

Lumberg PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£4.79
£3.97
£4.46
£3.66
£3.80
£3.40
124 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C