Circular locking chassis socket from the Lumberg KFV Series, straight orientation, 5 ways.
- Socket gender, socket contact
- 250Vac Voltage rating
- 5A current rating
- 0.75mm² wire size
- 6mm cable diameter
- Solder termination
- Chassis mounting
- Copper zinc contact material
- Silver contact plating
- Pre-coppered and nickeled zinc diecast housing
- IP40 protection category
- PA GF body material
- -40°C to +85°C
- Front mounting
- Threaded joint
- Manufacturer's part KFV50/6
Contact Finish | Silver plated |
Contact Termination | Solder |
Pin/Socket | Socket |
Type | 5 Pin DIN Socket |
Wire Gauge (mm²) | 0.75mm² |
---|
Order Code: 15-1504
MPN: SV50/6

Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£4.74 £4.63 |
£4.57 £4.43 |
£4.35 £4.22 |
3 in stock, despatched same dayAdditional 20 due on 21/04/2025
To use this facility please Sign In.
Sign In