Circular locking cable plug from the Lumberg KV Series, straight orientation, 4 ways.
- Socket gender, socket contact
- 250Vac Voltage rating
- 5A current rating
- 0.75mm² wire size
- 6mm cable diameter
- Solder termination
- Cable mounting
- Copper zinc contact material
- Silver contact plating
- Nickeled copper zinc housing
- IP40 protection category
- PA GF body material
- -40°C to +85°C
- Front mounting
- Threaded joint
- Long kink protection
- Manufacturer's part KV40
Colour | Black |
Contact Finish | Silver plated |
Contact Termination | Solder |
Pin/Socket | Socket |
Type | 4 Pin DIN Socket |
Wire Gauge (mm²) | 0.75mm² |
---|
Order Code: 15-1502
MPN: SV40

Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£4.54 £4.40 |
£4.36 £4.23 |
£4.20 £4.10 |
94 in stock, despatched same dayAdditional quantity lead time 3 weeks
Order Code: 15-1522
MPN: SFV40

Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£4.74 £4.61 |
£4.23 £4.17 |
£3.32 £3.27 |
28 in stock, despatched same dayAdditional quantity lead time 3 weeks
To use this facility please Sign In.
Sign In