Lumberg SFV30 3 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

Lumberg SFV30 3 Pin Male DIN Plug IEC 60130-9 Straight Panel Mount

Lumberg
Standard range
Order Code:

15-1520

Brand: Lumberg MPN: SFV30
Qty Was Unit Price (Ex VAT)
1+ £5.01   £3.05
10+ £3.85   £2.88
50+ £2.98   £2.70
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 3 weeks

Circular locking chassis plug from the Lumberg SFV Series, straight orientation, 3 ways.


  • Plug gender, pin contact
  • 250Vac Voltage rating
  • 5A current rating
  • 0.75mm² wire size
  • Solder termination
  • Chassis mounting
  • Copper zinc contact material
  • Pre-silvered and gilded contact plating
  • Nickeled zinc diecast housing
  • IP40 protection category
  • PA GF body material
  • Front mounting
  • Threaded joint
  • Manufacturer's part SFV30
Contact Finish Pre-silvered and gilded
Contact Termination Solder
Pin/Socket Pin
Type 3 Pin DIN Plug
Wire Gauge (mm²) 0.75mm²

Order Code: 15-1510

MPN: KV30

Lumberg PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£5.46 £5.00 £4.70
31 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C