Circular locking cable plug from the Lumberg SV Series, straight orientation, 6 ways.
- Plug gender, pin contact
- 250Vac Voltage rating
- 5A current rating
- 0.75mm² wire size
- 6mm cable diameter
- Solder termination
- Cable mounting
- Copper zinc contact material
- Silver contact plating
- Nickeled copper zinc housing
- IP40 protection category
- PA GF body material
- -40°C to +85°C
- Front mounting
- Threaded joint
- Long kink protection
- Manufacturer's part SV60
Colour | Black |
Contact Finish | Silver plated |
Contact Termination | Solder |
Pin/Socket | Pin |
Type | 6 Pin DIN Plug |
Wire Gauge (mm²) | 0.75mm² |
---|
Order Code: 15-1516
MPN: KV60

Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.69 £4.92 |
£5.21 £4.51 |
£4.87 £4.24 |
15 in stock, despatched same dayAdditional 10 due on 21/04/2025
Order Code: 15-1536
MPN: KFV60

Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.01 £3.35 |
£4.46 £3.20 |
£3.42 £3.05 |
Out of stock26 due on 21/04/2025
To use this facility please Sign In.
Sign In