Site: Industry
Currency: GBP    
Matt:E IP-EVCP Single Phase 32A Connection Units in IP65 Enclosures

Matt:E IP-EVCP Single Phase 32A Connection Units in IP65 Enclosures

matt:e Brand: matt:e

The IP-EVCP Series from Matt:E are IP65 rated, simple single connection centres that allow for the connection of 1x 32A single-phase charge point to the existing PME earthing facility without the use of Earth electrodes, saving time during survey and installation.

They incorporate a unique monitoring device that disconnects all poles including CPC in the event of a broken Neutral fault in line with Regulation 722.411.4.1(iv) and have the optional additional functionality for load curtailment in line with Regulation 722.311.20, isolating the charge point from the supply once the house consumption rises above the pre-set limit (60A) and automatically restores the power to the charge point when the load falls back to a satisfactory level.

  • Built in Matt:E technology
  • No Earth electrodes required
  • Models with built-in 100A isolator, 32A MCB or 32A double pole Type A RCBO
  • Designed and built in the UK
  • Standard 3 Year parts warranty
  • BS:7671 2018 Amendment 1 2020 compliant
  • Matt:E IP-EVCP Series
ColourLight grey
Dimensions (H x W x D)300 x 200 x 129mm
Frequency50Hz
Guarantee3 years
IP ratingIP65
MaterialABS-HB flame retardant plastic
Voltage rating230V, single-phase


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C