The Mean Well IRM-15-5 is a compact switching power supply module providing a stable 5 V DC output at 3 A with a total power of 15 W. Designed for PCB mounting, it is ideal for space-constrained applications requiring reliable AC to DC conversion. Typical applications include industrial automation, telecommunications, and various electronic devices.
Type | AC/DC PSU (print) |
Connection | Pins |
Dim | (L x W x H) 52.40 x 27.20 x 24.00 mm |
Height | 24.00mm |
Input voltage (max.) | 264V AC |
Length | 52.40mm |
Max. output current | 3A |
Min. input voltage | 90V AC |
Misc Attribute 1 | Synchronised |
Misc Attribute 2 | IRM-15-5 |
No. of inputs | 1 |
No. of outputs | 1 |
Output current (details) | 3 A |
Output current (max.) - rounded | 3A |
Output voltage | 5 V DC |
Output voltage (max.) | 5V DC |
Power | 15W |
Weight | 59.17g |
Width | 27.20mm |
---|