Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £20.40 | £14.50 |
5+ | £18.78 | £13.32 |
10+ | £17.66 | £12.79 |
This Midas Chip on Board (COB) 4 x 20 character LCD display, has white characters on a blue background.
This display has a parallel connector, and is landscape format.
Character Colour | White |
---|---|
Character Count | 4 x 20 |
Interface | Parallel |
Logic Voltage | 5V |
Module Size | 98 x 60 x 14mm |
Type | LCD Display |
To use this facility please Sign In.
Sign In