Site: Industry
Currency: GBP    
Midas Displays MC42005A6W-SPR-V2 4x20 Character COB LCD Reflective 5mm Character

Midas Displays MC42005A6W-SPR-V2 4x20 Character COB LCD Reflective 5mm Character

Midas Displays
Standard range
Order Code:

61-6252

Brand: Midas Displays MPN: MC42005A6W-SPR-V2
Qty Unit Price (Ex VAT)
1+ £15.68
5+ £14.37
10+ £13.80
Price per unit Ex VAT
26 in stock, despatched same dayAdditional quantity lead time 7 days

This Midas Chip on Board (COB) 4 x 20 character LCD display, has black characters on a yellow/green background.

This display has a parallel connector, and is landscape format.


  • Character LCD (Liquid Crystal Display)
  • 20 characters x 4 lines
  • STN reflective
  • Yellow/green LED backlight
  • Black characters on a yellow/green background appearance
  • Parallel interface
  • ST7066U controller
  • 5V driving voltage
  • 16-way SIL top left connection
  • -20°C to +70°C operating temperature
  • Chip on Board construction
  • 98.00mm x 60.00mm x 14.00mm overall size
  • 76.00mm x 25.20mm viewing area
  • 4.75mm character height
  • Manufacturers Part: MC42005A6W-SPR-V2
Character Colour Black
Character Count 4 x 20
Interface Parallel
Logic Voltage 5V
Module Size 98 x 60 x 14mm
Type LCD Display

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C