Milwaukee 4933459773 M18 BHG-502 Cordless Heat Gun 18V 2 x 5.0Ah Li-ion

Milwaukee 4933459773 M18 BHG-502 Cordless Heat Gun 18V 2 x 5.0Ah Li-ion

Milwaukee
Order Code:

96-6942

Brand: Milwaukee MPN: 4933459773 EAN-13: 4058546029456

Discontinued


The Milwaukee M18 BHG Cordless Heat Gun reaches operational temperature in 6 seconds allowing the user to quickly complete the application. Fitted with a high-performance heat coil that allows the tool to reach 470°C. REDLINK™ overload protection electronics in tool and battery pack deliver best in class system durability. Other features include a durable ladder hook for work space management and safety, and an integrated LED light to illuminate the work area.

M18 BHG-502: 2 x 18V 5.0Ah Li-ion Batteries
M18 BHG-0: Bare Unit, No Battery or Charger

Specification:

Airflow: 170 L/min.
Temperature: 0-470°C
Recommended Ambient Operating Temperature: -18° to +52°

The Milwaukee M18 BHG-502 Cordless Heat Gun is supplied with:

2 x 18V 5.0Ah Li-ion Batteries
1 x Reduction Nozzle for heat intensity on a specific area
1 x Reflector Nozzle to apply heat around an object, such as pipes
1 x Charger
1 x Carry Case


Type Heat gun

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C