Site: Industry
Currency: GBP    
MitchElectronics 4017 Light Chaser Kit

MitchElectronics 4017 Light Chaser Kit

MitchElectronics
Order Code:

70-0108

Brand: MitchElectronics MPN: 4017-LC

Discontinued


A kit of parts for you to build into a 10-LED light-chaser.

The 4017 is a 5-stage Johnson counter that has 10 outputs which turn on one after another. This IC is a commonly used 4000 series part and can be used in many scenarios including finite state machines, simple counters and even time division.

With this kit you will build a 4017 based variable light chaser that is great for creating futuristic sci-fi looking displays and lighting effects.


  • Component count: 24
  • Includes high quality printed circuit board (PCB)
  • Downloadable Electronics Construction Manual includes sections on how to solder and how to identify and mount all types of components on to the printed circuit board
  • Downloadable instructions include information specific to this kit including circuit diagrams, schematic diagrams and explanations, 'how it works' circuit descriptions as well as component identification and constructional notes
  • Requires 1x PP3, 9V battery, not included

Supplied as a kit of parts for assembly. Soldering is required.

Type Light chaser
Power 9V
Frequency Variable
Range N/A
Soldering Yes

Order Code: 85-0064

MPN: Rapid Tool Kit - 5pc

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£15.95 £14.42 £12.40
889 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 85-1145

MPN: S58J4H8

Antex
Standard range
Price per unit Ex VAT
1+
£32.00
167 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-4722

MPN: H8B0060

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.00 £19.75 £19.20
2 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-5926

MPN: AV-HHLED

Anvil
Standard range
Price per unit Ex VAT
1+
£19.99
6 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C