A kit of parts to build a Pulse Width Modulation (PWM) generator.
PWM signals are those that have variable duty-cycles and are found in many thousands of circuits. Just a few examples of how PWM signals can be used include Digital-To-Analogue conversion, high efficiency power controllers, servo control, timing and much more.
This kit will allow you to build a simple PWM generator that runs on voltages between 3 and 28V and has two potentiometers for adjusting both the frequency of the PWM wave and the duty-cycle between 0% and 100%.
- Component count: 18
- Includes high quality printed circuit board (PCB)
- Downloadable Electronics Construction Manual includes sections on how to solder and how to identify and mount all types of components on to the printed circuit board
- Downloadable instructions include information specific to this kit including circuit diagrams, schematic diagrams and explanations, 'how it works' circuit descriptions as well as component identification and constructional notes
- Requires a 3 to 28V power supply, not included
Supplied as a kit of parts for assembly. Soldering is required.
Type | PWM generator |
Power | 3 to 28V |
Frequency | Variable |
Range | N/A |
Soldering | Yes |
---|
Order Code: 85-0064
MPN: Rapid Tool Kit - 5pc
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£15.95 |
£14.42 |
£12.40 |
889 in stock, despatched same dayAdditional quantity lead time 5 months
Order Code: 85-1145
MPN: S58J4H8
165 in stock, despatched same dayAdditional quantity lead time 6 weeks
Order Code: 85-4722
MPN: H8B0060
Price per unit Ex VAT 1+ |
5+ |
10+ |
---|
£21.00 |
£19.75 |
£19.20 |
2 in stock, despatched same dayAdditional quantity lead time 6 weeks
Order Code: 85-5926
MPN: AV-HHLED
6 in stock, despatched same dayAdditional quantity lead time 5 months