Site: Industry
Currency: GBP    
MitchElectronics RTL NAND Gate Kit (Pack of 5)

MitchElectronics RTL NAND Gate Kit (Pack of 5)

MitchElectronics
Order Code:

70-0122

Brand: MitchElectronics MPN: RTLNAND

Discontinued


A kit of parts to build a Resistor-Transistor Logic (RTL) NAND gate.

Logic gates can be constructed using many different technologies, with one of the most famous ones being called CMOS, which stands for Complementary Metal Oxide Semiconductor. However, while this technology is employed in almost all electronic circuits, it was not always the popular choice.

Back in the 80s, TTL (Transistor-Transistor logic) was the popular choice for logic components, but again, this too was not the only option available for logic gates. During the days of the Apollo moon missions there existed a logic family called RTL, which stands for Resistor-Transistor Logic and, as the name suggests, logic gates built using this method relied on resistors and transistors to enable their logic functions.


  • Component count: 6
  • Includes high quality printed circuit board (PCB)
  • Downloadable Electronics Construction Manual includes sections on how to solder and how to identify and mount all types of components on to the printed circuit board
  • Downloadable instructions include information specific to this kit including circuit diagrams, schematic diagrams and explanations, 'how it works' circuit descriptions as well as component identification and constructional notes
  • Requires a 1V to 12V power supply, not included

Supplied as a kit of parts for assembly. Soldering is required.

Type RTL logic gate
Power 1 to 12V
Frequency N/A
Range N/A
Soldering Yes

Order Code: 85-0064

MPN: Rapid Tool Kit - 5pc

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£15.95 £14.42 £12.40
916 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 85-1145

MPN: S58J4H8

Antex
Standard range
Price per unit Ex VAT
1+
£32.00
177 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-4722

MPN: H8B0060

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.00 £19.75 £19.20
2 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-5926

MPN: AV-HHLED

Anvil
Standard range
Price per unit Ex VAT
1+
£19.99
6 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C