Site: Industry
Currency: GBP    
MitchElectronics Transistor Flasher Kit

MitchElectronics Transistor Flasher Kit

MitchElectronics
Order Code:

70-0054

Brand: MitchElectronics MPN: TRANSFLASH

Discontinued


A kit of parts to make a circuit that continuously flashes 2 LEDs alternately.

In electronics it is often required to have a circuit that creates a continuous series of pulses (like the second hand on a clock which ticks every second). Examples of where this is useful include: digital clocks (to track time) and computers - the CPU needs to be triggered by pulses. Most digital systems usually require a central 'clock' that synchronises all the various parts.

A circuit which produces a pulse every so often is called an oscillator. Once powered, an oscillator's output will turn on and then turn off. Once this cycle has been completed it repeats itself indefinitely as long as there is power.

But how is an oscillator made? How do you get some components to keep on pulsing? With this kit you will be creating an circuit that uses two transistors and a few other components to create an oscillator that generates a few pulses every second so that it flashes LEDs (that is why it is called a flasher).


  • Component count: 12
  • Includes high quality printed circuit board (PCB)
  • Downloadable Electronics Construction Manual includes sections on how to solder and how to identify and mount all types of components on to the printed circuit board
  • Downloadable instructions include information specific to this kit including circuit diagrams, schematic diagrams and explanations, 'how it works' circuit descriptions as well as component identification and constructional notes
  • Requires 1x PP3, 9V battery, not included

Supplied as a kit of parts for assembly. Soldering is required.

Type Flasher module
Power 9V
Range N/A
Soldering Yes

Order Code: 85-0064

MPN: Rapid Tool Kit - 5pc

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£15.95 £14.42 £12.40
916 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 85-1145

MPN: S58J4H8

Antex
Standard range
Price per unit Ex VAT
1+
£32.00
187 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-4722

MPN: H8B0060

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.00 £19.75 £19.20
2 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-5926

MPN: AV-HHLED

Anvil
Standard range
Price per unit Ex VAT
1+
£19.99
6 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C