The Molex socket housing cable, part number 03061023, features two pins with a contact spacing of 3.68 mm. It is typically used in electrical and electronic applications for secure wire-to-wire connections. This durable component is ideal for prototyping, repair, and maintenance in various technological environments.
Type | Socket housing cable |
Case material | Nylon (NL) |
Connector type | Socket |
CS | 3.68mm |
Engineering Part No | 1625-2R1 |
Engineering Series Name | .062 CONNECTOR HSG. |
Engineering Series No | 01625 |
Factory colour | Ecru |
Manufacturer part # | 03061023 |
Max. temperature | +105°C |
Min. temperature | -40°C |
Misc Attribute | Molex MOL Power & Signal Sol. |
No. of rows | 1 |
Nominal current | 5A |
Nominal current - rounded value | 5A |
Packaging type | Bag |
RoHS-compliant | Yes |
Total number of pins | 2 |
---|
To use this facility please Sign In.
Sign In