Site: Industry
Currency: GBP    
Molex 475710001-4500 Socket Housing 8 Pins 1.1mm Pitch 4500 Pcs

Image Representative of Range

Molex 475710001-4500 Socket Housing 8 Pins 1.1mm Pitch 4500 Pcs

Molex
Standard range
Order Code:

05-3780

Brand: Molex MPN: 475710001-4500
Qty Unit Price (Ex VAT)
1+ £2632.51
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Molex socket housing cable 475710001-4500 features a total of 8 pins and a contact spacing of 1.1 mm, delivered in quantities of 4500 pieces per tape on a full reel. Manufactured by Molex, it is suitable for applications requiring compact and reliable electrical connections. This product is ideal for use in consumer electronics and industrial equipment where space is limited.
Type Socket housing cable
Board contact surface Ni
Case material Thermoplastic
Connection SMT
Connector contact surface Gold
Contact material Copper alloy
CS 1.1mm
Engineering Part No 47571-0001
Engineering Series Name T flash
Engineering Series No 47571
Factory colour Black
Manufacturer part # 475710001-4500
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal current 0.5A
Nominal current - rounded value 500mA
Nominal voltage 5V DC
Packaging type Tape on Full reel
RoHS-compliant Yes
Total number of pins 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C