We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Case material | Connector type | CS | Engineering Part No | Engineering Series Name | Engineering Series No | Factory colour | Manufacturer part # | Max. temperature | Min. temperature | Misc Attribute | No. of rows | Nominal current | Nominal current - rounded value | Packaging type | Total number of pins | Type | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Case material | Connector type | CS | Engineering Part No | Engineering Series Name | Engineering Series No | Factory colour | Manufacturer part # | Max. temperature | Min. temperature | Misc Attribute | No. of rows | Nominal current | Nominal current - rounded value | Packaging type | Total number of pins | Type | RoHS-compliant | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 2,388 in Stock, despatched in 4 days |
| Nylon (NL) | Plug | 4.2mm | 5559-04P | MINIFIT JR PLUG HSG | 05559 | Ecru | 39012041 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 4 | Socket housing cable | Yes | ||||||||||||
![]() |
| 2,581 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-08R | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012080 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 8 | Socket housing cable | Yes | ||||||||||||
![]() |
| 1,570 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-10R-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012105 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 10 | Socket housing cable | Yes | ||||||||||||
![]() |
| 104 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-18R | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012180 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 18 | Socket housing cable | Yes | ||||||||||||
![]() |
| Available to back orderBack order, lead time 11 days |
| Nylon (NL) | Socket | 4.2mm | 5557-22R | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012220 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 22 | Socket housing cable | Yes | ||||||||||||
![]() |
| 72 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-24R-210 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39012245 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 24 | Socket housing cable | Yes | ||||||||||||
![]() |
| 369 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-02R1 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39013022 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 2 | Socket housing cable | Yes | ||||||||||||
![]() |
| 437 in Stock, despatched in 4 days |
| Nylon (NL) | Plug | 4.2mm | 5559-10P1 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39013103 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 10 | Socket housing cable | Yes | ||||||||||||
![]() |
| 825 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-03R2 | MINIFIT JR RECEPT HS | 05557 | Ecru | 39014030 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 1 | 13A | 13A | Bag | 3 | Socket housing cable | Yes | ||||||||||||
![]() |
| 466 in Stock, despatched in 4 days |
| Nylon (NL) | Plug | 4.2mm | 5559-05P3 | MINIFIT JR PLUG HSG | 05559 | Ecru | 39014056 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 1 | 13A | 13A | Bag | 5 | Socket housing cable | Yes | ||||||||||||
![]() |
| 89 in Stock, despatched in 4 days |
| 5557-04R-400 | MINIFIT JR RECEPT HS | 05557 | Black | 39039042 | 39039042 | 2 | Bulk | 4 | Socket housing cable | Yes | |||||||||||||||||||
![]() |
| 178 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 45559-0002 | Minifit Recept Spl | 45559 | Black | 455590002 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 9A | 9A | Bag | 6 | Socket housing cable | Yes | ||||||||||||
![]() |
| 678 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 46992-0210 | MiniFit Jr Recp Hsg | 46992 | Black | 469920210 | +105°C | -40°C | Molex MOL Power & Signal Sol. | 2 | 13A | 13A | Bag | 2 | Socket housing cable | Yes |