Molex manufactures a socket housing cable with a total of four pins and a contact spacing of 4.2 mm. This versatile part, identified by the number 39012041, is suitable for secure electrical connections in various applications. It is typically used in electronic devices that require reliable wiring configurations.
Type | Socket housing cable |
Case material | Nylon (NL) |
Connector type | Plug |
CS | 4.2mm |
Engineering Part No | 5559-04P |
Engineering Series Name | MINIFIT JR PLUG HSG |
Engineering Series No | 05559 |
Factory colour | Ecru |
Manufacturer part # | 39012041 |
Max. temperature | +105°C |
Min. temperature | -40°C |
Misc Attribute | Molex MOL Power & Signal Sol. |
No. of rows | 2 |
Nominal current | 13A |
Nominal current - rounded value | 13A |
Packaging type | Bag |
RoHS-compliant | Yes |
Total number of pins | 4 |
---|
To use this facility please Sign In.
Sign In