The Molex socket housing cable, model 39014030, features three pins with a contact spacing of 4.2 mm. It is typically used for secure electrical connections in various electronic and automotive applications. This component is sold in bags containing one piece each.
Type | Socket housing cable |
Case material | Nylon (NL) |
Connector type | Socket |
CS | 4.2mm |
Engineering Part No | 5557-03R2 |
Engineering Series Name | MINIFIT JR RECEPT HS |
Engineering Series No | 05557 |
Factory colour | Ecru |
Manufacturer part # | 39014030 |
Max. temperature | +105°C |
Min. temperature | -40°C |
Misc Attribute | Molex MOL Power & Signal Sol. |
No. of rows | 1 |
Nominal current | 13A |
Nominal current - rounded value | 13A |
Packaging type | Bag |
RoHS-compliant | Yes |
Total number of pins | 3 |
---|
To use this facility please Sign In.
Sign In