Site: Industry
Currency: GBP    
Mornsun LH40-10B12 40W Single Output PCB Mount AC Module Power Supply 12V DC

Mornsun LH40-10B12 40W Single Output PCB Mount AC Module Power Supply 12V DC

Mornsun
Order Code:

84-1372

Brand: Mornsun MPN: LH40-10B12

Discontinued


This AC/DC converter from Mornsun is a 40W efficient environmental-protection AC-DC module power supply, which has advantages such as universal input voltage - accepting either AC or DC input - high efficiency, high reliability, low power consumption and high safety isolation. Meets IEC61000, UL60950 and EN60950 standards and widely used in industries such as industrial control, office and electricity.


  • Output short circuit, over-current, over-voltage protection
  • Low standby power consumption
  • PCB mounting, chassis mounting, DIN-rail mounting
  • RoHS compliant
  • Power: 40W
  • Input: 85-264V AC
  • Output: 12V DC
  • Outputs: 1
  • Manufacturer's part LH40-10B12
Dimensions 137 x 70 x 34.5mm
Efficiency 84%
Input Voltage (AC) 85 to 264V
Isolation Voltage (AC) 3000V
Output Current 3333mA
Output Power 40W
Output Voltage (DC) 12V

Reviews

Be the first to submit a review

Trustpilot