Site: Industry
Currency: GBP    
Amphenol N01 016 0004 1 Crimp Pin for C16-1 and C16-3 Series

Amphenol N01 016 0004 1 Crimp Pin for C16-1 and C16-3 Series

Amphenol
Extended range
Order Code:

50-7286

Brand: Amphenol MPN: VN01 016 0004 1 EAN-13: 2050000365522
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit Ex VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 weeks

Crimp contacts for the Amphenol C16-1 and C16-3 series circular connectors.
  • Manufacturer part No.: N01 016 0004 1
  • Nominal voltage: 250V
  • Nominal current: 10A
  • Cross section: 0.5 - 1.5mm²
  • Connection: Crimp
  • Compatible with: Series C16-1 and C16-3
  • Sold singly

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C