Neutrik NP2X-AU-SILENT Silent Jack Plug (Straight) 6.35mm

Neutrik NP2X-AU-SILENT Silent Jack Plug (Straight) 6.35mm

Neutrik
Order Code:

20-2096

Brand: Neutrik MPN: NP2X-AU-SILENT EAN-13: 7613187004131

Discontinued


The Neutrik silent jack plug 6.35mm will automatically mute (shorts) an instrument cable, typically a guitar etc, to avoid pops and squeals when changing the instrument under load. It is supplied with gold plated contacts and a red rubber overlay.


  • 6.3mm professional phono plug
  • 2-pole silent switch
  • Red rubber overlay
  • Unique chuck-type strain relief with PU sleeve for optimal cable protection
  • Gold plated contacts and deep red body
  • Integrated gold contact reed switch
  • Activated by a spring-loaded magnetic sleeve that un-shorts the contacts only when the jack is fully mated
  • Switch is hermetically sealed, and is rated for at least 10,000 mating cycles
  • Available in straight and right-angled versions
  • Complies with IEC 68-2-20
Colour Red/Black
Mounting Direction Straight
Mounting Type Inline
Shielding No
Size 6.35mm
Switch Yes, Reed Switch
Termination Solder
Type Mono Plug

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C