Norgren V60/61/63 Series Solenoid and Pilot Actuated Inline Spool Valves

Norgren V60/61/63 Series Solenoid and Pilot Actuated Inline Spool Valves

Norgren Brand: Norgren

A range of electromagnetic or pneumatically actuated inline spool valves from the Norgren V60/V61 and V63 series.

  • Available in a choice of functions and actuation/return methods
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Compact and robust design
  • Manifold system for easy assembly
  • Maintenance-free sealing system
  • Aluminium alloy housing
  • Ambient/media temperature -10°C to +50°C
Part no.Order codePort sizeFunctionActuation/returnOperating pressureFlow rateVoltage/pilot pressure
V60A413A-A213L63-3307G1/83/2Solenoid/air2 to 10 Bar750l/min24V DC
V60A4D7A-X509063-3311G1/83/2Pilot air/spring-0.9 to 10 Bar750l/min2.5 to 10 Bar
V60A511A-A313L63-3309G1/85/2Solenoid/solenoid1.5 to 10 Bar750l/min24V DC
V60A513A-A213L63-3308G1/85/2Solenoid/air2 to 10 Bar750l/min24V DC
V60A5D7A-X509063-3312G1/85/2Pilot air/spring-0.9 to 10 Bar750l/min2.5 to 10 Bar
V60A5DDA-X502063-3313G1/85/2Pilot air/air-0.9 to 10 Bar750l/min1.5 to 10 Bar
V61B413A-A213L63-3300G1/43/2Solenoid/air2 to 10 Bar1300l/min24V DC
V61B4D7A-X509063-3304G1/43/2Pilot air/spring-0.9 to 10 Bar1300l/min2.5 to 10 Bar
V61B513A-A213L63-3301G1/45/2Solenoid/air2 to 10 Bar1300l/min24V DC
V61B5D7A-X509063-3305G1/45/2Pilot air/spring-0.9 to 10 Bar1300l/min2.5 to 10 Bar
V63D413A-A213L63-3314G1/23/2Solenoid/air3 to 10 Bar4500l/min24V DC
V63D513A-A213L63-3315G1/25/2Solenoid/air3 to 10 Bar4500l/min24V DC


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C