Easter opening times here
OSRAM 4058075096783 LED VALUE PAR16 6.9W 840 GU10 Bulb

OSRAM 4058075096783 LED VALUE PAR16 6.9W 840 GU10 Bulb

Osram
Standard range
Order Code:

41-0691

Brand: Osram MPN: 4058075096783 EAN-13: 4058075096783
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit Ex VAT
246 in stock, despatched in 4 working days

LED reflector lamps PAR16 with retrofit pin base. LED alternative to high-voltage halogen lamps. Not dimmable. Base GU10. Glass bulb. Good light quality; colour rendering index Ra 80. Product advantages: Easy, fast and safe replacement of lamp without rewiring. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Low maintenance costs due to long service life. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Areas of application: Sales and exhibition rooms. Domestic applications. Application in the trade. Accent lighting. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
(Ø) 50mm
Base GU10
Bulb shape PAR16
Circuits 100000
Colour Neutral white
Colour rendering 840
Colour rendering index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x H) 50 mm x 50 mm
Energy consumption 7.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 80W
Factory colour Clear
Height 50mm
LEDs 1
Length 54mm
Light bulbshape Reflector bulb
Light intensity 750cd
Material Glass
Operating voltage 230V
Power 6.9W
Product lifespan approx 10000h
Radiation angle 60°
Total luminous flux 575lm
Weight 39g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C