OSRAM 4058075269866 LED Retrofit CLASSIC GLOBE125 7W 827 Frosted E27 Bulb

OSRAM 4058075269866 LED Retrofit CLASSIC GLOBE125 7W 827 Frosted E27 Bulb

Osram
Standard range
Order Code:

41-0382

Brand: Osram MPN: 4058075269866 EAN-13: 4058075269866
Qty Unit Price (Ex VAT)
1+ £9.28
Price per unit Ex VAT
38 in stock, despatched in 4 working days

LED lamps, classic ball shape. Product features: LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Energy efficiency class: A++. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Lamps with innovative LED"""filament"" technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Type LED Bulb
(Ø) 124mm
Base E-27
Circuits 100000
Colour Warm white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 2700K
Colour temperature (min.) 2700K
Colour temperature range 2700 - 2700 K
Current consumption E27
Dim (Ø x L) 124 mm x 168 mm
Dimmable No
Durability rating 15000h
Energy consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Factory colour White
Length 168mm
Light bulbshape Globe shape
Luminous flux 806lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 6.5W
Power Rating 7W
Product lifespan approx 15000h
Radiation angle 300°
Rated luminous flux 806lm
Total luminous flux 806.00lm
Version matte
Weight 100g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C