OSRAM 4058075432246 LED PIN G9 DIM 4W 827 Clear G9 Bulb

OSRAM 4058075432246 LED PIN G9 DIM 4W 827 Clear G9 Bulb

Osram
Standard range
Order Code:

41-0298

Brand: Osram MPN: 4058075432246 EAN-13: 4058075432246
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit Ex VAT
67 in stock, despatched in 4 working days

Dimmable LED lamps with G9 retrofit plug-in base. LED alternative to conventional high-voltage lamps. Product advantages: Good all-round light emission. Very long life of up to 25,000 h. Ideal for decorative and free burning applications. Application areas: For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and gastronomy. Outdoor applications only in suitable lamps.
Type LED Pin Bulb
(Ø) 18mm
Base G9
Circuits 100000
Colour Warm white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 18 mm x 59 mm
Dimmable Yes
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour Grey
Length 59mm
Light bulbshape Bulb shape
Luminous flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Product lifespan approx 25000h
Radiation angle 300°
Total luminous flux 470.00lm
Version clear
Weight 11g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C