LED lamps, classic mini-ball shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Product advantages: Very low energy consumption. Lamps with innovative LED filament technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Application areas: Ideal for decorative fixtures. General lighting. Outdoor use only in outdoor lights (at least IP65). Applications in the household.
Type | LED Bulb |
(Ø) | 45mm |
Base | E14 |
Circuits | 100000 |
Colour | Cool white |
Colour rendering | 840 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 4000K |
Colour temperature range | 4000 K |
Dim | (Ø x L) 45 mm x 78 mm |
Dimmable | No |
Energy consumption | 3 kWh/1000h |
Energy efficiency rating | F (A - G) |
Equivalent to power rating | 25W |
Factory colour | White |
Length | 78mm |
Light bulbshape | Pear shape |
Luminous flux | 250lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 2.5W |
Product lifespan approx | 15000h |
Radiation angle | 300° |
Total luminous flux | 250.00lm |
Version | matte |
Weight | 0.03kg |
---|
To use this facility please Sign In.
Sign In